P 1636 | PeakTech

Leakage current clamp P 1636, 200 A (AC), opening 29 mm, CAT II 600 V

Order No.: 24K6106
EAN: 4250569405419
MPN:
P 1636
1636
P 1636 PeakTech Clamp Meters Image 1
P 1636 PeakTech Clamp Meters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

Leakage current clamp, P 1636, PeakTech

The PeakTech 1636 is a leakage current clamp for measuring small alternating currents, which can be displayed with a resolution of up to 100 µA. The device measures the current indirectly via the surrounding magnetic field when the pliers jaws enclose the current-carrying conductor (single wire). Since the sum of all incoming currents and outgoing currents neutralizes the magnetic field, the leakage current can be measured by enclosing all wires of a line. In everyday work, this measuring device is ideally suited to determine leakage currents in circuits or switch assemblies, which can occur due to poor insulation or obsolete lines. In addition to measuring small currents, the PeakTech 1636 can also measure larger alternating currents up to 200 A with a resolution of 0.1 A and is therefore ideal for use in hobby, craft and industry.

Features

  • LCD display with 2000 counts and backlight
  • MAX and data hold function
  • Backlight can be switched on and off

Content

  • Carrying case
  • Batteries and instruction manual
Technical specifications
Filter Property Value
Product type leakage current clamp
Version with 100 µA resolution
TRMS possible No
Pliers opening 29 mm
Surge voltage category CAT II 600 V
max. measured current value (AC) 200 A
max. measured value (frequency) 60 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes