P 4300 | PeakTech
Current clamp adapter P 4300, 1000 A (DC), 1000 A (AC), opening 57 mm, CAT II 1000 V
Order No.: 24K5623
EAN: 4250569401138
MPN:
P 4300
4300
Unit Price (€ / pc.)
77.1239 € *
Available: 1 pcs.
Clamp-Adaptors, 4300, PeakTech
This clampadaptor is transducer, which will allow your multimeter to measure electrical current up to 1000 A AC/DC with a frequency response up to 400 Hz. When measuring current with this clampadaptor, there is no need to break a circuit or to affect the insulation. This adaptor with a design of finger guard, which ensures user operating the clamps under a safe situation. For conductor diameter up to 57 mm, an output of 1 mV/A (1000:1) and an input impedance of 1 MΩ.
Technical Data
- Operation voltage: 9V-Battery
- Weight: 515 g
- Safety: CAT II 1000 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp adapter | |
| TRMS possible | No | |
| Pliers opening | 57 mm | |
| Surge voltage category | CAT II 1000 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. resistance range | 1 MΩ | |
| max. measured value (frequency) | 400 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |