P 6230 | PeakTech
Laboratory power supply, 13,8 VDC, (33 A), 0 to 33 A, 100-240 VAC, P 6230
Order No.: 24K3630
EAN: 4250569403057
MPN:
P 6230
6230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.6043 € *
Standard delivery time from the manufacturer is: 1 Week
Power supplies with cigarette lighter socket, type PeakTech 6230.
Switching mode power supply for radio equipment, high degree of immunity to RF interference, constant current/thermal overload/overvoltage protection; Operating voltages: 230 VAC/50 Hz. Output voltage: 13.8 VDC fixed, 10 to 15 VDC variable. Output current: 33 A. Residual ripple: 50 mVpp. Dimensions: 181 x 63 x 190 mm. Weight: 1.6 kg.
Type: 6230, AC/DC adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 13.8 VDC | |
| Output current | 33 A | |
| Range of Output Currence | 0 to 33 A | |
| Input voltage AC | 100-240 VAC | |
| Width | 181 mm | |
| Height | 63 mm | |
| Depth | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |