P 6220 | PeakTech

Switching power supply, 1,5 bis 15 VDC, outputs: 1 (2 A), 0 to 2 A, 100-240 VAC, P 6220

Order No.: 24K6126
EAN: 4250569406577
MPN:
P 6220
6220
P 6220 PeakTech Bench Power Supplies and Loads Image 1
P 6220 PeakTech Bench Power Supplies and Loads Image 2
P 6220 PeakTech Bench Power Supplies and Loads Image 3
P 6220 PeakTech Bench Power Supplies and Loads Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9285 €

Mini power supply, P 6220, PeakTech

The PeakTech 6220 is a handy and lightweight DC switching power supply, which impresses with its high performance at the best price/performance ratio. The switching power supply technology used ensures high performance with a small size and low weight. The output voltage is continuously regulated via a potentiometer on the front, whereby the current is limited to a maximum of 2A. With the pole terminals with a 4 mm opening, you can easily connect individual wires but also connect 4 mm banana plugs. The mains cable with a Euro plug is firmly connected to the power supply unit, with the device being switched on and off via the front-side power switch. This handy power supply fits on every workbench and can be used universally in the hobby area, service or training.

Features

  • Modern switching power supply technology
  • Stabilized output voltage
  • Passive cooling and fixed power cord (130cm)

Content

  • User manual
Technical specifications
Filter Property Value
Output voltage DC 1.5 to 15 VDC
Output current 2 A
Range of Output Currence 0 to 2 A
Input voltage AC 100-240 VAC
Number of outputs 1
Width 115 mm
Height 60 mm
Depth 140 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes