P 6194 | PeakTech

Laboratory power supply, 0 bis 30 V, outputs: 1 (10 A), 0 to 10 A, 300 W, 115-230 VAC, P 6194

Order No.: 24K4465
EAN: 4250569406676
MPN:
P 6194
6194
P 6194 PeakTech Bench Power Supplies and Loads Image 1
P 6194 PeakTech Bench Power Supplies and Loads Image 2
P 6194 PeakTech Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 2 pcs.
Total Price:
332.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.01 €

Laboratory power supply, P 6194, PeakTech

This linear regulated laboratory power supply offers reliable performance and high safety thanks to an integrated safety transformer. With an adjustable output of 0 - 30 V and 0 - 10 A DC, it is versatile and ideal for various applications in the laboratory and workshop. It has a current preselection function that allows the desired current value to be set before the load is connected. The four- digit LED displays show voltage and current clearly and precisely. The output button only outputs the selected settings to the output after they have been set, which prevents unintentional changes and provides additional safety. The temperature- controlled fan automatically adjusts to the temperature of the device, ensuring efficient cooling and quiet operation. With two potentiometers each for coarse and fine adjustment of current and voltage, the desired values can be set quickly and precisely. This laboratory power supply is ideal for users who appreciate precise settings, safe operation and reliable performance.

Features

  • 4-digit segment displays for current and voltage
  • Overload protection and short-circuit proof
  • Temperature-controlled fan
  • High load stability and low residual ripple
  • Sturdy metal housing with carrying handle
Technical specifications
Filter Property Value
Output voltage DC 0 to 30 V
Output current 10 A
Range of Output Currence 0 to 10 A
Power 300 W
Input voltage AC 115-230 VAC
Number of outputs 1
Width 255 mm
Height 160 mm
Depth 335 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes