P 6172 | PeakTech
Laboratory power supply, 0 bis 60 V, outputs: 1 (2.5 A), 0 to 2.5 A, 150 W, 115-230 VAC, P 6172
NCNR (non cancelable / non returnable)
Laboratory power supply, P 6172, PeakTech
This linear regulated laboratory power supply offers reliable performance and high safety thanks to an integrated safety transformer. With an adjustable output of 0 - 60 V and 0 - 2.5 A DC, it is versatile and ideal for various applications in the laboratory and workshop. It has a current preselection function that allows the desired current value to be set before the load is connected. The four-digit LED displays in blue clearly and precisely indicate voltage, current and power. The output button only outputs the selected settings to the output after they have been set, which prevents unintentional changes and provides additional safety. The temperature-controlled fan automatically adjusts to the temperature of the device, ensuring efficient cooling and quiet operation. With two potentiometers for coarse and fine adjustment of current and voltage, the desired values can be set quickly and precisely. This model also offers a USB interface for remote control and readout via a PC.
Features
- Potentiometer for coarse and fine adjustment
- Overload protection and short-circuit proof
- Temperature-controlled fan
- High load stability and low residual ripple
- Sturdy metal housing with carrying handle
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 V | |
| Output current | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Power | 150 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 1 | |
| Width | 135 mm | |
| Height | 165 mm | |
| Depth | 260 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |