P 5995 | PeakTech

Laboratory power supply, 30 VDC, outputs: 2 (6 A/6 A), 0 to 6 A, 180 W, 220-240 VAC, P 5995

Order No.: 24K378
EAN: 4099891480523
MPN:
P 5995
5995
P 5995 PeakTech Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
677.11 € *
Available: 1 pcs.
Total Price:
677.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
677.11 €

AC/DC stabilized power supplies, type PeakTech 5995.

DC/AC voltage outputs with separate adjustment feature, AC output with current limiting and overload protection; Input voltage: 230 VAC. Output voltages: 0 to 30 VDC and 0 to 30 VAC. Operating current: 0 to 6.0 A AC/DC, variable. Safety: EN 61010-1. Dimensions: 380 x 140 x 300 mm. Weight: 12 kg.

Type: 5995, AC/DC adapter

Technical specifications
Filter Property Value
Output voltage DC 30 VDC
Output current 6 A
Output current 2 6 A
Range of Output Currence 0 to 6 A
Power 180 W
Input voltage AC 220-240 VAC
Number of outputs 2
Width 380 mm
Height 140 mm
Depth 300 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes