P 1890 | PeakTech
Laboratory power supply, 20 VDC, outputs: 1 (10 A), 0 to 10 A, 200 W, 90-264 VAC, P 1890
Order No.: 24K5554
EAN: 4099891481001
MPN:
P 1890
1890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.0972 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC Switched Mode Power Supply, 1890, PeakTech
This switching power supply is ideal for continuous testing tasks in production and manufacturing areas, as well as for use in research and development laboratories. It is controlled by a microprocessor and has 9 freely programmable memory units for storing various voltage and current values for recall at will.
Features
- 4-digit multifunction LCD display (48 x 66 mm) with backlight; ± 1.5 % + 2 pcs. accuracy
- Control voltage and control current display with automatic switching
- Short-circuit, overload and overtemperature protection
- With Windows software for recording and storing data and test sequences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 20 VDC | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Power | 200 W | |
| Input voltage AC | 90-264 VAC | |
| Number of outputs | 1 | |
| Width | 193 mm | |
| Height | 98 mm | |
| Depth | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |