P 1320 | PeakTech

Power supply unit, 3 V, 4.5 V, 6 V

Order No.: 24K5490
EAN: 4250569400254
MPN:
P 1320
1320
P 1320 PeakTech Bench Power Supplies and Loads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Power supplies, type PeakTech 1320.

State-of-the-art switching mode power supply with 6 different DC output voltages. Overload protected and short circuit-proof. Highly stable output voltage

Output voltages: 6 x VDC: 3.0 V, 4.5 V, 6.0 V, 7.5 V, 9.0 V and 12 V

Output current: 3.0 A

Residual ripple: 25 mVRMS

Line voltage stability: 60 mV

Load stability: 300 mV

Power supply: 230 VAC at 50 Hz

Case: gray plastic. Dimensions: W 90, H 50, D 140 mm. Weight: 420 g.

Technical specifications
Filter Property Value
Output voltage DC 3 to 12 VDC
Output current 3 A
Input voltage AC 230 VAC
efficiency 80 %
Number of outputs 1
Width 90 mm
Height 50 mm
Depth 140 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement