P 5145 | PeakTech
PeakTech differential pressure meter, P 5145, 5145
Order No.: 24K5635
EAN: 4099891465704
MPN:
P 5145
5145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.7032 € *
Available: 2 pcs.
Differential pressure gauge, 5145, PeakTech
Microprocessor controlled 2 in 1 meter to determine pressure difference and air velocities or air mass, with a digital multifunction display and backlight. Ambient and air temperature are also recorded.
Features
- Measurement of air velocity and air mass
- Measurement of air temperature, air pressure and pressure difference
- Average, minimum and maximum value recording
- Switchable auto power-off function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure meter | |
| Version | USB interface/PC software | |
| Air Velocity range | 1-80 m/s, 200-15733 ft/min, 3.6-288 km/h, 2.24-178.66 mp/h | |
| Resolution | 0.01 mbar | |
| measurement range | 0 to 50 mbar | |
| Accuracy | ±0.3 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |