P 5144 | PeakTech
PeakTech differential pressure meter, P 5144, 5144
Order No.: 24K6119
EAN: 4250569405068
MPN:
P 5144
5144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: On Request
Differential pressure Meter, P 5144, PeakTech
The PeakTech 5144 is a measuring device that is used to determine pressure differences. It has a digital multifunction display with backlight. This high-precision measuring device enables use in installation, diagnosis, repair, maintenance and optimization of air conditioning technology, heating and ventilation systems. The USB interface and the supplied software are used to log the measured values over longer periods.
Features
- Measuring static and pressure differences
- Auto power-off function
- Data Hold function
- Integrated magnetic holder for hands-free operation
- USB interface and PC software
Content
- USB interface cable
- 4mm and 8mm connection hoses
- Hose adapter
- Software for Windows
- Batteries and manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure meter | |
| Version | with LCD display | |
| Resolution | 0.1 mbar, 0.001 psi | |
| measurement range | 0 to 200 mbar, -2.9 to 2.9 psi | |
| Accuracy | ±0.3 % FSO | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |