P 5060 | PeakTech
PeakTech anemometer/thermometer, P 5060, 5060
Anemometer/Thermometer, 5060, PeakTech
2 in 1 impeller anemometer with integrated non-contact IR thermometer and digital multi-function LCD display with backlight, for measuring air velocities, air flows and surface temperatures up to 500°C (932°F) with 30:1 optical resolution (distance-tospot).
The combination instrument allows use in installation, repair, diagnosis and optimization of air conditioning, test, installation and testing of fume hoods, installation, maintenance and analysis of ventilation systems, test/analysis of ambient wind and temperature, boiler room, ionizer flow monitoring, aerodynamics testing of automobiles, factory and building maintenance.
Features
- Simultaneous display of air flow or air velocity plus ambient temperature
- Up to 8 easily adjustable areas (ft2 or cm2) can be stored in memory
- 20 average values for air flow and air velocity
- Ball bearing flow wheel (diameter 72 mm) with 1.20 m cable
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer/thermometer | |
| Version | USB interface | |
| Air Velocity range | 0.4 to 30 m/s, 80-5900 ft/min, 1.4-108 km/h, 0.9-67 mp/h | |
| measurement range | 0 to 999900 CFM, 0 to 999900 CMM | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |