P 205-07 | PeakTech
Analogue voltmeter, Bench-top measuring device, P 205-07
NCNR (non cancelable / non returnable)
Analogue voltmeter, 205-07, PeakTech
Our P 205 models are a series of practical and rugged analog meters designed specifically for student experiments. These inexpensive instruments are designed for use as desk/tabletop instruments and feature moving-coil movements, mirror scales and safety sockets in 4mm technology. Furthermore, these analog instruments do not require a power supply, making them durable and cost-saving to use. On the large analog mirror scale the respective measured values can be read off comfortably by the pupil or student. A variety of models with different functions and measuring ranges are available.
Features
- High-quality device for use in schools and the teaching aids sector
- Sturdy ABS plastic case
- No power supply needed for operation
- With mirror scale and 4 mm safety sockets
| Filter | Property | Value |
|---|---|---|
| Version | voltmeter |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |