P 7015 | PeakTech
Alligator clip kit, red/black, max. 25 mm, CAT III, socket 4 mm, P 7015
Order No.: 24K5659
EAN: 4099889682106
MPN:
P 7015
7015
Unit Price (€ / pc.)
11.0551 € *
Available: 4 pcs.
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
10 pcs.
9.7342 €
50 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clamp, P 7015, PeakTech
This new product of test accessories in 4 mm technique can be combined with almost all measuring devices and power supplies.
Maximum safety is achieved through the double insulation of the wires and the contact protection against conductive metal parts in the closed state. Thus, this accessory is perfect suitable for use in training and service area.
Features
- Safety according to IEC / EN 61010-031:2008
- Overload category CAT III 1000 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 25 mm | |
| Connection | socket 4 mm | |
| Colour | red/black | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |