P 7000 | PeakTech
Clamp test probe kit, red/black/gray, L 150 mm, CAT III, socket 4 mm, P 7000
Order No.: 24K5656
EAN: 4099889682083
MPN:
P 7000
7000
Unit Price (€ / pc.)
19.5398 € *
Available: 1 pcs.
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
5 pcs.
18.3617 €
15 pcs.
17.6715 €
50 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probe kit, P 7000, PeakTech
This measuring accessory with 4 mm sockets can be connected to almost all measuring devices. Its hook-shaped tapping terminals make it possible to carry out measurements even in hard-to-reach points of a circuit. Maximum safety is achieved by the double insulation of the cables and the protection against contact with conductive metal parts when closed. This makes this accessory ideal for use in the training and service sector.
Features
- Safety according to EN 61010-031
- Overvoltage category CAT III 1000 V
- Double insulation of the cables
- Protection against accidental contact of the conductive metal parts when closed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | socket 4 mm | |
| Colour | red/black/gray | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |