PCE-TB 6C | PCE Instruments

Counting scale, 6 kg/0.2 g, PCE-TB 6C

Order No.: 31K0756
EAN: 4250348713599
MPN:
PCE-TB 6C
PCE-TB 6C PCE Instruments Weighing Scales Image 1
PCE-TB 6C PCE Instruments Weighing Scales Image 2
PCE-TB 6C PCE Instruments Weighing Scales Image 3
PCE-TB 6C PCE Instruments Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
474.81 € *
Available in 2 Days: 1 pcs. - if ordered today
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

Counting scale, PCE-TB 6C, PCE Instruments

The counting scale has an internal data memory for up to 1.000 items that can easily be stored e.g. they can be retrieved with a scanner. The article data that can be saved in the counting scale are: article description, scanner code, piece weight, permissible weight deviations MIN / MAX and the weight of the packaging (TARE). Using the counting scale with the possible information is very easy.

Features

  • Internal memory for up to 1,000 articles
  • Article master processing with the help of PC
  • Triple display
  • Summing function
  • Limit weight control
  • Memory for 10 tare weights

Scope of delivery

  • 1 x counting scale PCE-TB 6C
  • 1 x power supply unit
  • 1 x Software Scale Database (freeware in the download area)
Technical specifications
Filter Property Value
Product type counting scale
Weighing Capacity 6 kg
Readability 0.2 g
Logistics
Property Value
Country of origin PL
Customs tariff number 84238180
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes