PCE-TB 3C | PCE Instruments
Counting scale, 3 kg/0.1 g, PCE-TB 3C
Order No.: 31K0754
EAN: 4250348713582
MPN:
PCE-TB 3C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 9 Weeks
Counting scale, PCE-TB 3C, PCE Instruments
The counting scale has an internal data memory for up to 1.000 items that can easily be stored e.g. they can be retrieved with a scanner. The article data that can be saved in the counting scale are: article description, scanner code, piece weight, permissible weight deviations MIN / MAX and the weight of the packaging (TARE). Using the counting scale with the possible information is very easy.
Features
- Internal memory for up to 1,000 articles
- Article master processing with the help of PC
- Triple display
- Summing function
- Limit weight control
- Memory for 10 tare weights
Scope of delivery
- 1 x counting scale PCE-TB 3C
- 1 x power supply unit
- 1 x Software Scale Database (freeware in the download area)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 3 kg | |
| Readability | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238180 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |