PCE-TB 30 | PCE Instruments

Compact scale, 30 kg/1 g, PCE-TB 30

Order No.: 31K0752
EAN: 4250348712202
MPN:
PCE-TB 30
PCE-TB 30 PCE Instruments Weighing Scales Image 1
PCE-TB 30 PCE Instruments Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

Bench counting scale, PCE-TB 30, PCE Instruments

The bench counting scale PCE-TB 30 stands out due to ist multifunctional range of application. The Bench Counting Scale features a bidirectional RS-232 interface and USB interface. Thus the Bench Counting Scale provides a very good foundation for every programmer. The Bench Counting Scale can operate by battery as well as via adapter, and is also applicable for mobile weighing tasks.

Interesting functions of the Bench Counting Scale are itemcounting, percentage - calculation, formulation weighing, animal weighing, statistical weighing, summation function, threshold function, various weighing functions etc.

Features

  • 8 different weighing units
  • Weight compare in percentage %
  • Filter (response time) adjustable
  • Tolerance determination min / ok / max
  • Summation of several weighing values
  • Statistic evaluation
  • Adjustable RS232 and USB interface

Scope of delivery

  • 1 x compact scale PCE-TB 30
  • 1 x power supply unit
  • 1 x stainless steel weighing plate
Technical specifications
Filter Property Value
Product type compact scale
Weighing Capacity 30 kg
Readability 1 g
Logistics
Property Value
Customs tariff number 84238180
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes