PCE-TB 15 | PCE Instruments
Compact scale, 15 kg/0.5 g, PCE-TB 15
NCNR (non cancelable / non returnable)
Compact scale, PCE-TB 15, PCE Instruments
The compact balance stands out due to its multifunctional range of application. The compact balance features a bi-directional RS-232 interface and USB interface. Thus the compact balance provides a very good foundation for every programmer. The compact balance can operate by battery as well as via adapter, and is also applicable for mobile weighing tasks.
Interesting functions of the compact balance are item-counting, percentage - calculation, formulation weighing, animal weighing, statistical weighing, summation function, threshold function, various weighing functions etc.
Features
- 8 different weighing units
- Weight compare in percentage %
- Filter (response time) adjustable
- Tolerance determination min / ok / max
- Summation of several weighing valu
- Statistic evaluation
- Adjustable RS232 and USB interface
Scope of delivery
- 1 x compact scale PCE-TB 15
- 1 x power supply unit
- 1 x stainless steel weighing plate
| Filter | Property | Value |
|---|---|---|
| Product type | compact scale | |
| Weighing Capacity | 15 kg | |
| Readability | 0.5 g |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238180 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |