PCE-TB 1,5 | PCE Instruments

Compact scale, 1.5 kg/0.05 g, PCE-TB 1,5

Order No.: 31K0747
EAN: 4250348712165
MPN:
PCE-TB 1,5
PCE-TB 1,5 PCE Instruments Weighing Scales Image 1
PCE-TB 1,5 PCE Instruments Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

Industrial scale, PCE-TB 1,5, PCE Instruments

The industrial scale stands out due to its multifunctional range of application. The industrial scale features a bi-directional RS-232 interface and USB interface. Thus the industrial scale provides a very good foundation for every programmer. The industrial scale can operate by battery as well as via adapter, and is also applicable for mobile weighing tasks.

Interesting functions of the industrial scale are item-counting, percentage - calculation, formulation weighing, animal weighing, statistical weighing, summation function, threshold function, various weighing functions etc.

Features

  • 8 different weighing units
  • Weight compare in percentage %
  • Filter (response time) adjustable
  • Tolerance determination min / ok / max
  • Summation of several weighing values
  • Statistic evaluation
  • Adjustable RS232 and USB interface

Scope of delivery

  • 1 x compact scale PCE-TB 1.5
  • 1 x power supply unit
  • 1 x stainless steel weighing plate
Technical specifications
Filter Property Value
Product type compact scale
Weighing Capacity 1.5 kg
Readability 0.05 g
Logistics
Property Value
Country of origin PL
Customs tariff number 84238180
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes