PCE-SW 3000N | PCE Instruments
Weighing beam, 3000 kg, PCE-SW 3000N
Order No.: 31K0739
EAN: 4250348712479
MPN:
PCE-SW 3000N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
781.5325 € *
Available in 2 Days: 6 pcs. - if ordered today
Floor scale, PCE-SW 3000N, PCE Instruments
The PCE-SW 3000N is a portable battery-powered industrial floor scale or pallet scale featuring two heavy-duty parallel weighing beams made of lacquered steel that can be positioned up to 4 m apart. In addition, the scale's stainless-steel-encased display can be placed up to 5 m away from the weighing beams, allowing for wall mounting.
Features
- Bi-directional RS-232 interface for PC or printer connection
- Threshold, sum-up and counting functions
- 6V rechargeable battery inside display
- Ideal for use in warehouse, storage facility, shipping, receiving, loading dock, logistical, supply chain, retail, inventory and stock room applications
- Multiple TARE for whole weighing range
- Ingress protection rating: IP 54
Scope of delivery
- 1 x Weighing beam set PCE-SW 3000N
- 1 x display
- 1 x power supply unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weighing beam | |
| Weighing Capacity | 3000 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238289 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |