PCE-SD 60CR | PCE Instruments
Roller conveyor scale, 60 kg, PCE-SD 60CR
Order No.: 31K0729
EAN: 4250348712578
MPN:
PCE-SD 60CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,335.9416 € *
Standard delivery time from the manufacturer is: 9 Weeks
Roller scale, PCE-SD 60CR, PCE Instruments
The roller scale PCE-SD 60CR is designed for applications in many processes and delivery businesses, since the roller scale supports many interfaces. The roller scale is calibrated and thus can be used for tasks in areas of custody transfer. It can be also integrated into larger rollers, and hence can be used as an extension module.
Features
- Display cable for platform 1.5 m
- Smoothly running synthetic rails
- Bi-directional RS-232 interface
- Item counting function
- Tolerance range function: min / OK / max
- Guide rail scale for maximum 30 kg-150 kg
Scope of delivery
- 1 x PCE-SD 60CR roller conveyor scale ( including calibration)
- 1 x power supply unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller conveyor scale | |
| Weighing Capacity | 60 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238289 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |