PCE-SD 60C | PCE Instruments

Platform scale, 60 kg, PCE-SD 60C

Order No.: 31K0728
EAN: 4250348712271
MPN:
PCE-SD 60C
PCE-SD 60C PCE Instruments Weighing Scales Image 1
PCE-SD 60C PCE Instruments Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
665.21 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
665.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
665.21 €

Platform scale, PCE-SD 60C, PCE Instruments

The calibratable animal weighing scale is a solid calibratable platform scale that is performed by calibrating authorities following the calibration directives of Class M III. The solid base of the calibratable animal weighing scale is made of lacquered steel and features a plastic-coated platform made of steel. The calibratable animal weighing scale also has pedestals that can be alternated in their height, assuring a firm stand.

Functions that the calibratable animal weighing scale features are: automatic tare, item counter, saving tare value, gross / net weighing, percentage calculation, threshold weighing, etc.

Scope of delivery

  • 1 x PCE-SD 60C platform scale including calibration
  • 1 x power supply unit
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 60 kg
Logistics
Property Value
Customs tariff number 84238289
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes