PCE-SD 300B SST | PCE Instruments
Weighing beam, 300 kg/0.1 kg, PCE-SD 300B SST
NCNR (non cancelable / non returnable)
Weighing beams, PCE-SD 300B SST, PCE Instruments
The stainless steel weighing beams are made entirely of high quality stainless steel and supplied in calibrated form. These are used for a wide range of applications because the two stainless steel weighing beams can be placed up to 3 meters apart, making them ideal for the weighing of machines and other non-standard objects. The IP68 protected cells and the IP65 protected stainless steel display are also suitable for rough industrial use. Due to the high degree of protection, the standard stainless steel weighing bars have no interfaces.
Features
- Percent % comparison weighing
- Filter (reaction time) adjustable
- Piece counting function
- A tare value storable
- Formulation mixed weighing
- Adjustable automatic shutdown
Scope of delivery
- 1 x stainless steel weighing beam PCE-SD 300B SST
- 1 x display (with 3.0 m cable)
| Filter | Property | Value |
|---|---|---|
| Product type | weighing beam | |
| Weighing Capacity | 300 kg | |
| Readability | 0.1 kg |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238289 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |