PCE-SD 3000U SST | PCE Instruments
Weighing beam, 3000 kg/1 kg, PCE-SD 3000U SST
NCNR (non cancelable / non returnable)
Floor scale, PCE-SD 3000U SST, PCE Instruments
The U-shaped industrial scale is a industrial scale that will be already calibrated before delivery. The U-shape of the platform scale allows quick and easy loading of the scale even by means of forklift scales. The four load cells of the U-shaped industrial scale are IP68 protected and are embedded at the corners of the U-shaped industrial scale. The weighing frame is made of massive stainless steel that is resistant to acids.
Functions of the U-shaped industrial scale are automatic tare, unit counter, tare memory, gross / net weighing, percentage calculation, threshold measurement etc.
Features
- Made entirely of IP68-IP65 stainless steel
- Gross / net indication
| Filter | Property | Value |
|---|---|---|
| Product type | floor scale | |
| Weighing Capacity | 3000 kg | |
| Readability | 1 kg |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238289 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |