PCE-SD 1500U SST | PCE Instruments
Weighing beam, 1500 kg/0.5 kg, PCE-SD 1500U SST
NCNR (non cancelable / non returnable)
Floor scale, PCE-SD 1500U SST, PCE Instruments
The U-shape of the heavy duty scale allows quick and easy loading of the scale even by means of forklift scales. The four load cells of the U-shaped heavy duty scale are IP68 protected and are embedded at the corners of the U-shaped heavy duty scale. The weighing frame is made of massive stainless steel that is resistant to acids. The display of the U-shaped heavy duty scale is IP65 protected and can be mounted either on a wall or placed on a table. For more comfortable transport and moving from one location to another, the U shaped heavy duty scale also features rollers at its pillars.
Features
- Made entirely of IP68-IP65 stainless steel
- Unit counter
- Summation function
- MAX / MIN indication
- Percentage calculation
- Statistics calculation
- Gross / net indication
- Tare memory
| Filter | Property | Value |
|---|---|---|
| Product type | floor scale | |
| Weighing Capacity | 1500 kg | |
| Readability | 0.5 kg |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238289 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |