PCE-SD 1500B | PCE Instruments
Weighing beam, 1500 kg/0.5 kg, PCE-SD 1500B
Order No.: 31K0714
EAN: 4250348712653
MPN:
PCE-SD 1500B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,344.7760 € *
Standard delivery time from the manufacturer is: 9 Weeks
Weighing beams, PCE-SD 1500B, PCE Instruments
The calibrated weighing beams are calibratable and intended for mobile use. Due to the flexibly movable load beam and cable length between the two load bars of 4 m, the industrial scales are well suited for weighing large or long objects. Similarly, nonstandard pallet sizes can be weighed quickly and conveniently. These calibrated weighing beams are made of painted steel. The weighing data can be read very clearly on the external display.
Features
- Percent % comparison weighing
- Filter (reaction time) adjustable
- Piece counting function
- A tare value storable
- Formulation mixed weighing
Scope of delivery
- 1 x calibrated weighing beam ( including initial calibration)
- 1 x display (with 3.0 m cable)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weighing beam | |
| Weighing Capacity | 1500 kg | |
| Readability | 0.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 84238289 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |