PCE-PTS 1N | PCE Instruments
Hand pallet truck scale, 2000 kg/1 kg, PCE-PTS 1N
Order No.: 31K0665
EAN: 4250348712233
MPN:
PCE-PTS 1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,088.969 € *
Available in 2 Days: 26 pcs. - if ordered today
Pallet scale, PCE-PTS 1N, PCE Instruments
PCE-PTS 1N is a heavy-duty, pallet truck, pallet jack, warehouse, dock or floor scale used to weigh industrial shipments up to 2000 kg / 4409 lbs / 2.2 Tons. Save precious time by weighing your pallets of merchandise right on the pallet jack. Eliminate the use of a forklift to carry pallets of items to a separate scale for weighing. Weigh your goods right at the dock during loading or unloading.
Features
- High accuracy
- Tare function
- Automatic power off to conserve battery
- Large, easy-to-read, backlit display that is splash proof
- Lacquered steel construction with robust Vulkolan wheels for use on uneven ground
Scope of delivery
- 1 x hand pallet truck scale PCE-PTS 1N
- 1 x battery (internally installed)
- 1 x charging power supply unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand pallet truck scale | |
| Weighing Capacity | 2000 kg | |
| Readability | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84279000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |