PCE-PP 50 | PCE Instruments

Parcel scale, 50 kg, PCE-PP 50

Order No.: 31K0664
EAN: 4250348723512
MPN:
PCE-PP 50
PCE-PP 50 PCE Instruments Weighing Scales Image 1
PCE-PP 50 PCE Instruments Weighing Scales Image 2
PCE-PP 50 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 2 pcs.
Available in 2 Days: 201 pcs. - if ordered today
Total Price:
71.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.281 €

Parcel scale, PCE-PP 50, PCE Instruments

The parcel scale is a very precise measuring device for determining weights due to the resolution of 1 g and an accuracy of ± 0.1% of measuring range. The display units available on the parcel scale are lb / oz, kg / g, kg, g, lb, oz. The illuminated LC display of the parcel scale is sized in such a way that the measured value can be read easily even in very bright ambient conditions. In addition, the display of the parcel scale can be removed and can be positioned freely because of the spiral cable.

The parcel scale is supplied with power via a 6 V DC mains power adapter. In addition, the parcel scale can be operated with three 1.5 V batteries. This means that the parcel scale can be used both stationary and mobile. The automatic switch-off ensures that the parcel scale switches itself off within 5 minutes of inactivity.

Features

  • Removable display
  • Hinged weighing platform
  • Piece counting function
  • Battery and mains operation

Scope of delivery

  • 1 x Parcel scale PCE-PP 50
  • 3 x 1.5 V AAA battery
  • 1 x power supply unit
Technical specifications
Filter Property Value
Product type parcel scale
Weighing Capacity 50 kg
Logistics
Property Value
Customs tariff number 84238289
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes