PCE-MA 60XT | PCE Instruments
Moisture analyzer scale, 60 g/0.1 mg, PCE-MA 60XT
NCNR (non cancelable / non returnable)
Moisture scale, PCE-MA 60XT, PCE Instruments
The precision moisture analyzer enables accurate and simplemoisture determination in a wide range of materials. The sampleis automatically weighed, dried and the weight loss is displayedas moisture content. This measuring principle does not requireany time-consuming creation of characteristic curves and isimmediately ready for use shortly after installation.For the weighing task, the precision moisture analyzer has anelectromagnetic load cell installed which registers the weightloss with a measuring resolution of 0.1 mg = 0.0001 g. For dryingthe sample, a moisture analyzer is installed in the samplechamber. To dry the sample, a 400 watt halogen round lamp isinstalled in the lid to ensure uniform heat distribution.To avoid burning the sample, the user of the moisture analyzercan access the internal product database or set the dryingtemperature between 35 °C and 160 °C in 1 °C steps, productspecific. The product database has preset drying parametersthat can be easily expanded and changed by the user.
Features
- 5" color touch display
- Memory for up to 300 performed moisture determinations
- Data transfer as TXT file to USB stick directly possible
- User database / product database / measurement database
Scope of delivery
- 1 x PCE-MA 60XT high-precision moisture analyser balance
- 10 x aluminium sample trays
- 1 x IEC plug
| Filter | Property | Value |
|---|---|---|
| Product type | moisture analyzer scale | |
| Weighing Capacity | 0.06 kg | |
| Readability | 0.1 mg |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |