PCE-MA 200TS | PCE Instruments

Moisture analyzer scale, 200 g, PCE-MA 200TS

Order No.: 31K0582
EAN: 4250348732675
MPN:
PCE-MA 200TS
PCE-MA 200TS PCE Instruments Weighing Scales Image 1
PCE-MA 200TS PCE Instruments Weighing Scales Image 2
PCE-MA 200TS PCE Instruments Weighing Scales Image 3
PCE-MA 200TS PCE Instruments Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
866.0582 € *
Available in 2 Days: 4 pcs. - if ordered today
Total Price:
866.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
866.0582 €

Moisture scale, PCE-MA 200TS, PCE Instruments

The absolute moisture meter has a measuring range of 0 ...100% absolute humidity. The absolute moisture meter isoperated via the 5" large touchscreen. To measure the moisturecontent with the absolute moisture meter, a sample is evenlydistributed on the sample pan. The sample pan is then placedand sealed in the absolute moisture meter. After setting allparameters, the absolute moisture meter begins themeasurement.The absolute moisture meter determines the moisture contentbased on the measured weight difference, relative to the weightbefore and after drying the sample. The adjustable temperaturerange for the absolute moisture meter is between 40 ... 165 °C.Thus, a specific drying temperature for the sample can beselected with the absolute moisture meter. The generateddrying temperature is produced by a built-in halogen lamp witha diameter of 90 mm.The drying process of the sample makes the absolute moisturemeter usable in various fields.

Scope of delivery

  • 1 x PCE-MA 200TS moisture analyser balance
  • 10 x sample tray
  • 1 x sample tray holder
  • 1 x sample tray handle
  • 1 x power cable
  • 1 x 100 g test weight
Technical specifications
Filter Property Value
Product type moisture analyzer scale
Weighing Capacity 0.2 kg
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review