PCE-HS 60N | PCE Instruments
Hanging scale, 60 kg, PCE-HS 60N
NCNR (non cancelable / non returnable)
Hanging scale, PCE-HS 60N, PCE Instruments
The hanging scale is a precise measuring device. The LCD display with a digit height of 22 mm in combination with the background lighting enables the readings of the hanging scales to be read even under difficult conditions. The sturdy metal housing of the hanging scale enables it to be used in harsh environments. In addition to the unit kg, the measured values of the hanging scales can also be displayed in lb and N. The hanging scale can use the "Hold" function to freeze the currently displayed measured value. Adapters, product trays and other weighing accessories have their own weight, which is weighed and displayed by the hanging scale. For simplified weighing, the dead weight of the additionally attached devices can be tared off the hanging scales by pressing a button. The hanging scales are operated with two 1.5V AAA batteries and can therefore be used on the move. To save the batteries, the hanging scale has an automatic switch-off after 15 minutes of inactivity. The digital balance is equipped with an ISO calibration certificate from PCE Instruments.
Features
- Shackles and hooks included
- Robust metal housing
- Backlit LCD display
Scope of delivery
- 1 x PCE-HS 60N hanging scale
- 1 x hook
- 1 x shackle
- 2 x 1.5 V AAA battery
| Filter | Property | Value |
|---|---|---|
| Product type | hanging scale | |
| Weighing Capacity | 60 kg |
| Property | Value |
|---|---|
| Customs tariff number | 84238289 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |