PCE-HS 200N | PCE Instruments

Hanging scale, 200 kg, PCE-HS 200N

Order No.: 31K0535
EAN: 4250348723482
MPN:
PCE-HS 200N
PCE-HS 200N PCE Instruments Weighing Scales Image 1
PCE-HS 200N PCE Instruments Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.54 € *
Available in 2 Days: 5 pcs. - if ordered today
Total Price:
78.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.54 €

Hanging scale, PCE-HS 200N, PCE Instruments

The hanging balance is a precise measuring device. The LCD display with a digit height of 22 mm in combination with the background lighting enables the readings of the hanging scales to be read even under difficult conditions. The sturdy metal housing of the hanging balance enables it to be used in harsh environments. In addition to the unit kg, the measured values ​​of the hanging scales can also be displayed in lb and N. The hanging balance can freeze the currently displayed measured value using the "Hold" function. Adapters, product trays and other weighing accessories have their own weight, which is weighed and displayed by the hanging scale. For simplified weighing, the dead weight of the additionally attached devices can be tared off the hanging scales by pressing a button. The hanging scales are operated with two 1.5V AAA batteries and can therefore be used mobile. To save the batteries, the hanging scale has an automatic switch-off after 15 minutes of inactivity. The hanging balance is equipped with an ISO calibration certificate from PCE Instruments.

Features

  • Shackles and hooks included
  • Robust metal housing
  • Backlit LCD display

Scope of delivery

  • 1 x PCE-HS 200N hanging scale
  • 1 x hook
  • 1 x shackle
  • 2 x 1.5 V AAA battery
Technical specifications
Filter Property Value
Product type hanging scale
Weighing Capacity 200 kg
Logistics
Property Value
Customs tariff number 84238289
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review