PCE-EP 30P2 | PCE Instruments

Platform scale, 30 kg, PCE-EP 30P2

Order No.: 31K0489
EAN: 4250348716781
MPN:
PCE-EP 30P2
PCE-EP 30P2 PCE Instruments Weighing Scales Image 1
PCE-EP 30P2 PCE Instruments Weighing Scales Image 2
PCE-EP 30P2 PCE Instruments Weighing Scales Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
409.8360 € *
Available in 2 Days: 16 pcs. - if ordered today
Total Price:
409.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
409.8360 €

Platform scale, PCE-EP 30P2, PCE Instruments

The robust parcel scale is a real all-rounder. The stand of the parcel scale can be easily separated along with the tripod mount from the platform and possibly sunk into the workbench. The cable between the platform and the display has a plug attached and is about 1.6 m long. The display of the parcel scale is in a stainless steel housing with protection class IP54. The display can be placed on the workbench, on the wall, or on the stand of the platform scales. P2 - weighing surface: 500 x 600 mm. In addition to the standard functions such as counting, summing, gross / net weighing, limit weighing function and the PEAK Hold function, the parcel scale has two special functions, i.e.the filter function for dynamic weighings and the container weighing function. The bidirectional RS232 interface allows convenient communication with a PC or printer. With the Per Query Command, the weight of the parcel scale can be queried from the PC.

Features

  • Freely adjustable measuring unit kg
  • Display IP54 protection
  • Off timer (deactivated)
  • Piece counting function
  • Animal weighing function
  • Container weighing function
  • Filter function

Scope of delivery

  • 1 x PCE-EP 30P2 platform scale
  • 1 x display ( including battery)
  • 1 x tripod including holder
  • 1 x power supply unit
  • 1 x manual
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 30 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238180
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified