PCE-EP 30P1 | PCE Instruments

Platform scale, 30 kg, PCE-EP 30P1

Order No.: 31K0488
EAN: 4250348716774
MPN:
PCE-EP 30P1
PCE-EP 30P1 PCE Instruments Weighing Scales Image 1
PCE-EP 30P1 PCE Instruments Weighing Scales Image 2
PCE-EP 30P1 PCE Instruments Weighing Scales Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
366.52 € *
Available in 2 Days: 11 pcs. - if ordered today
Total Price:
366.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
366.52 €

Platform scale, PCE-EP 30P1, PCE Instruments

The robust platform scale is a real all-rounder. The stand of the platform scale can be easily separated along with the tripod mount from the platform and possibly sunk into the workbench. The cable between the platform and the display has a plug attached and is about 1.6 m long. The display of the platform scale is in a stainless steel housing with protection class IP54. The display can be placed on the workbench, on the wall, or on the stand of the platform scales. In addition to the standard functions such as counting, summing, gross / net weighing, limit weighing function and the PEAK Hold function, the platform scale has two special functions, i.e.the filter function for dynamic weighings and the container weighing function. The bidirectional RS232 interface allows convenient communication with a PC or printer. With the Per Query Command, the weight of the platform scale can be queried from the PC.

Features

  • Freely adjustable measuring unit kg
  • Display IP54 protection
  • Off timer (deactivated)
  • Piece counting function
  • Animal weighing function
  • Container weighing function
  • Filter function

Scope of delivery

  • 1 x PCE-EP 30P1 platform scale
  • 1 x display ( including battery)
  • 1 x tripod including holder
  • 1 x power supply unit
  • 1 x manual
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 30 kg
Logistics
Property Value
Customs tariff number 84238180
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review