PCE-DDM 5WI | PCE Instruments

Tension measuring lug, 5000 kg, PCE-DDM 5WI

Order No.: 31K0415
EAN: 4250348716682
MPN:
PCE-DDM 5WI
PCE-DDM 5WI PCE Instruments Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,032.3845 € *
Available in 2 Days: 1 pcs. - if ordered today
Total Price:
1,032.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,032.3845 €

Weighing hook, PCE-DDM 5WI, PCE Instruments

PCE-DDM 5WI is a rugged weighing hook designed to weigh large hanging loads. PCE-DDM 5WI is also a durable digital dynamometer specially crafted to measure strong tensile forces. This high-capacity device is delivered in a protective carrying case and includes two shackles made of heavy-duty aluminum. Each PCE-DDM 5WI is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high capacity and rugged durability, the PCE-DDM 5WI is a compact and portable device with a low net weight. The PCE-DDM 5WI has many useful practical features including peak hold, tare, sum and the ability to select different units of measurement such as kg / t / lbs / N / kN.

Features

  • Heavy duty, rugged and durable yet compact and portable
  • Peak hold, sum and tare functions
  • Long battery life

Scope of delivery

  • 1 x Tension dynamometer PCE-DDM 5WI
  • 2 x Shackles
  • 1 x Carrying case
  • 3 x AA 1.5 V batteries
  • 1 x instruction manual
Technical specifications
Filter Property Value
Product type tension measuring lug
Weighing Capacity 5000 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238289
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review