PCE-DDM 20 | PCE Instruments
Tension measuring lug, 20000 kg, PCE-DDM 20
NCNR (non cancelable / non returnable)
Weighing hook, PCE-DDM 20, PCE Instruments
The PCE-DDM 20 weighing hook is the ideal tool for weighing big loads and for measuring strong tensile forces. The PCE-DDM 20 weighing hook Scale is delivered in a protective carrying case and includes two shackles made of heavy-duty steel. The instrument is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high measurement capacity, the weighing hook is a compact portable device with a low net weight. Interesting functions of the weighing hook are the peak hold function, summation function, and the ability to select different units of measurement such as kg / t / lbs / N / kN. The instrument is only suitable for weighing and for tension force testing. For compression force testing, please see the PCE-FB series force gauges.
Features
- High capacity
- Compact and portable
- Long battery life
- Peak hold function
- Summation function
Scope of delivery
- 1 x Tension dynamometer PCE-DDM 20
- 1 x Remote control indicator
- 2 x Shackles
- 1 x Carrying case
- 7 x AA 1.5 V batteries
- 1 x instruction manual
| Filter | Property | Value |
|---|---|---|
| Product type | tension measuring lug | |
| Weighing Capacity | 20000 kg |
| Property | Value |
|---|---|
| Customs tariff number | 84238980 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |