PCE-DDM 10WI | PCE Instruments

Tension measuring lug, 10000 kg, PCE-DDM 10WI

Order No.: 31K0407
EAN: 4250348716699
MPN:
PCE-DDM 10WI
PCE-DDM 10WI PCE Instruments Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,271.4079 € *
Available in 2 Days: 1 pcs. - if ordered today
Total Price:
1,271.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,271.4079 €

Weighing hook, PCE-DDM 10WI, PCE Instruments

The PCE-DDM 10WI weighing hook is the ideal tool for weighing big loads and for measuring strong tensile forces. The PCE-DDM 10WI weighing hook is delivered in a protective carrying case and includes two shackles made of heavy-duty aluminum. The instrument is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high measurement capacity, the weighing hook is a compact portable device with a low net weight. Interesting functions of the weighing hook are the peak hold function, summation function, and the ability to select different units of measurement such as kg / t / lbs / N / kN. The instrument is only suitable for weighing and for tension force testing. For compression force testing, please see the PCE-FB series force gauges.

Features

  • High capacity
  • Compact and portable
  • Long battery life
  • Peak hold function
  • Summation function

Scope of delivery

  • 1 x Tension dynamometer PCE-DDM 10WI
  • 2 x Shackles
  • 1 x Carrying case
  • 3 x AA 1.5 V batteries
  • 1 x instruction manual
Technical specifications
Filter Property Value
Product type tension measuring lug
Weighing Capacity 10000 kg
Logistics
Property Value
Customs tariff number 84238980
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review