PCE-CS 5000N | PCE Instruments
Crane scale, 5000 kg, PCE-CS 5000N
Order No.: 31K0373
EAN: 4250348712806
MPN:
PCE-CS 5000N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.75 € *
Available in 2 Days: 19 pcs. - if ordered today
Hanging scale, PCE-CS 5000N, PCE Instruments
CE-CS 5000N-ICA are digital battery-powered Hanging Scales that display measurement values in kilograms (kg) or pounds (lbs). The Hanging Scales include a hook, shackle, remote control and ISO calibration certificate. Designed for indoor industrial use, these robust hanging crane scales are backed by a two-year warranty against manufacturer defects.
Features
- Displays measurement values in kilograms (kg) or pounds (lbs)
- Includes hook, shackle, remote control
- Features zero, tare, hold, sum, power-saving automatic shutdown and timed backlighting functions
Scope of delivery
- 1 x Hanging scale PCE-CS 5000N
- 1 x battery (internally installed)
- 1 x battery charger
- 1 x remote control and instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane scale | |
| Weighing Capacity | 5000 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238289 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |