PCE-CS 300 | PCE Instruments
Crane scale, 300 kg, PCE-CS 300
Order No.: 31K0370
EAN: 4250348700643
MPN:
PCE-CS 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.065 € *
Available in 2 Days: 125 pcs. - if ordered today
Hanging scale, PCE-CS 300, PCE Instruments
PCE-CS 300 are digital, battery-powered Hanging Scales for indoor use. The rugged design of the Hanging Scales accommodate applications in rough industrial conditions as well as in fields such as food and hygiene. A stainless-steel, carabiner-style shackle, a zinc-coated hook, and an infrared remote control are included with the Hanging Scales, as are six 1.5 V AA batteries.
Features
- Battery-powered
- Rugged design
- Stainless-steel, carabiner-style shackle
- Zinc-coated hook
- Infrared remote control
Scope of delivery
- 1 x Hanging scale PCE-CS-300
- 1 x infrared remote control (battery included)
- 1 x shackle
- 1 x hook
- 1 x transport box and operating instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane scale | |
| Weighing Capacity | 300 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238289 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |