PCE-BSK 5100 | PCE Instruments

Bench scale, 5100 g, PCE-BSK 5100

Order No.: 31K0345
EAN: 4250348722027
MPN:
PCE-BSK 5100
PCE-BSK 5100 PCE Instruments Weighing Scales Image 1
PCE-BSK 5100 PCE Instruments Weighing Scales Image 2
PCE-BSK 5100 PCE Instruments Weighing Scales Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.8305 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
155.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.8305 €

Compact balance, PCE-BSK 5100, PCE Instruments

The compact balance is a scale for daily laboratory use. Another function besides the normal measuring function of the compact balance is the piece counting function. This function allows the compact balance to determine the number of screws, for example. Thus, the compact balance can also be used in logistics, for example. So that the display is readable even in low light conditions, the display of the laboratory scale has a backlight.

In addition to the measuring functions, the compact balance also has an RS 232 interface. Thanks to this interface, the measured values ​​can be transferred to a PC, for example. This compact balance can be used for stationary as well as for mobile use. For mobile use, the compact balance requires 3 x 1.5V AA batteries, which can be used quickly and easily.

Features

  • Piece counting function
  • Backlight
  • Battery operation for mobile use
  • Level to align the scale
  • High precision

Scope of delivery

  • 1 x PCE-BSK 5100 bench scale
  • 1 x mains adapter
Technical specifications
Filter Property Value
Product type bench scale
Weighing Capacity 5.1 kg
Logistics
Property Value
Customs tariff number 84238180
Country of origin CN
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified