PCE-BSK 1100 | PCE Instruments

Bench scale, 1100 g, PCE-BSK 1100

Order No.: 31K0343
EAN: 4250348722010
MPN:
PCE-BSK 1100
PCE-BSK 1100 PCE Instruments Weighing Scales Image 1
PCE-BSK 1100 PCE Instruments Weighing Scales Image 2
PCE-BSK 1100 PCE Instruments Weighing Scales Image 3
PCE-BSK 1100 PCE Instruments Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.6580 € *
Available in 2 Days: 23 pcs. - if ordered today
Total Price:
140.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.6580 €

Inventory scale, PCE-BSK 1100, PCE Instruments

The inventory scale is a scale for daily laboratory use. Another function besides the normal measurement function of the inventory scale is the piece counting function. This function allows the inventory scale to determine the number of screws, for example. Thus, for example, the inventory scale can also be used in logistics. So that the display is readable even in poor lighting conditions, the display of the inventory scale has a backlight.

In addition to the measuring functions, the inventory scale also has an RS 232 interface. Thanks to this interface, the measured values ​​can be transferred to a PC, for example. This benchtop scale can be used for stationary as well as for mobile use. For mobile use, the inventory scale requires 3 x 1.5V AA batteries, which can be used quickly and easily.

Features

  • Piece counting function
  • Backlight
  • Battery operation for mobile use
  • Level indicator to align the scale
  • High precision

Scope of delivery

  • 1 x PCE-BSK 1100 bench scale
  • 1 x test weight
  • 1 x mains adapter
Technical specifications
Filter Property Value
Product type bench scale
Weighing Capacity 1.1 kg
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review