PCE-WVS 50 | PCE Instruments

Accelerometer PCE-WVS 50

Order No.: 31K0887
EAN: 4250348732262
MPN:
PCE-WVS 50
PCE-WVS 50 PCE Instruments Vibration measuring devices Image 1
PCE-WVS 50 PCE Instruments Vibration measuring devices Image 2
PCE-WVS 50 PCE Instruments Vibration measuring devices Image 3
PCE-WVS 50 PCE Instruments Vibration measuring devices Image 4
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
403.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
403.4100 €

Vibration meter, PCE-WVS 50, PCE Instruments

The accelerometer is a portable vibration monitoring assistant that greatly improves the vibration monitoring process, making it extremely easy, convenient, and accurate. A distinctive feature of the accelerometer is the ability to work in the following modes: Classic vibrometer - means using the device as an indicator of the overall vibration level, measuring peak values, displacement or diagnosing rolling bearings using the crest factor. As a result, the accelerometer displays the current and the average value.

Features

  • With magnetic holder
  • Standard USB Type-C charging port
  • Built-in rechargeable battery
  • Bluetooth 5.2 connectivity

Scope of delivery

  • 1 Vibration meter PCE-WVS 50
  • 1 x USB-C cable
Technical specifications
Filter Property Value
Frequency range 10 Hz-1 kHz
Product type vibration measuring device
Accuracy ±5 %
Logistics
Property Value
Country of origin TR
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes