PCE-VT 3950 | PCE Instruments
Accelerometer PCE-VT 3950
NCNR (non cancelable / non returnable)
Accelerometer, PCE-VT 3950, PCE Instruments
The accelerometer is an ideal measuring device for fast and precise checking of vibrating parts, machines and systems. Various measurement parameters are available for the vibration meter, such as RMS, peak, peak-peak and crest factor. The vibration meter analyzes the measured values and shows a corresponding good/bad rating on the display. The built-in battery in the vibration measuring device has a capacity of 2500 mAh and can be recharged directly via the built-in micro-USB interface.
In addition to the normal measuring mode, the accelerometer has an FFT mode. In the FFT mode, the frequency spectrum for the measured vibration speed or vibration acceleration is calculated and displayed. The calculated FFT lines are displayed in a graphic representation in an overall view for the entire frequency band and parallel to this in a zoom view to display the individual lines.
Features
- Automatic ISO 10816-3 evaluation
- Route measurement
- For mobile vibration measurement
- Internal memory
- Rechargeable battery
- Micro-USB interface
Scope of delivery
- 1 x Vibration meter PCE-VT 3950
- 1 x Sensor
- 1 x spiral cable
- 1 x magnetic adapter
- 1 x Micro-USB cable
- 1 x USB stick with software and instructions
- 1 x quick guide
- 1 x case
- 1 x headphones
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Version | incl. headphones, spiral cable, sensor, magnetic holder | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |