PCE-VT 3800 | PCE Instruments
Vibration meter PCE-VT 3800 ±2% with Data Logger
NCNR (non cancelable / non returnable)
Accelerometer, PCE-VT 3800, PCE Instruments
The accelerometer is the ideal companion for checking vibrating parts, machines and plant. With the external vibration sensor of the vibration meter, the vibration displacement up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s² can be determined. RMS, peak, peak-to-peak and crest factor are available as measurement parameters on the vibration meter. Another function of the vibration measuring device is the automatic evaluation according to ISO 10816-3. Accordingly, the vibration meter can determine the current vibration state of a machine via a good/bad evaluation. This means that the vibration meter is used, for example, for repair and maintenance work on machines. The built-in LiPo battery with a capacity of 2500 mAh allows a battery life of up to 20 hours. The LiPo battery can be recharged via the micro-USB interface on the vibration measuring device.
Features
- Data logger function
- Measuring range up to 399.9 m/s² / 15744 in/s²
- Hand-held device for mobile vibration measurement
- Rechargeable battery
- 2.48" LC display
| Filter | Property | Value |
|---|---|---|
| Product type | accelerometer | |
| Frequency range | 10 Hz-10 kHz | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |