PCE-VT 3750 | PCE Instruments
Accelerometer PCE-VT 3750
NCNR (non cancelable / non returnable)
Accelerometer, PCE-VT 3750, PCE Instruments
The accelerometer is ideal for maintenance workers to quickly check vibrating parts, machines and systems. This vibration meter shows the vibration acceleration, vibration velocity and vibration displacement directly on the display. You can use the device to quickly and reliably detect machine imbalances which can lead to, for example, bearing damage. The vibration meter is equipped with a mode that allows a measurement according to ISO 10816-3 to be carried out. The vibration meter analyzes the measured values and automatically shows a good / bad evaluation on the display.
The vibration meter is supplied with a sensor on the spiral cable, magnet adapter, service bag and batteries. The display of the vibration meter is a colored graphic display, which makes operation easier, since all instructions and menu items are shown in plain text. The 12 languages in the menu of the vibration meter are easily switchable.
Features
- Automatic ISO 10816-3 evaluation
- Easy to handle
- For mobile vibration measurement
- The measurement unit can be switched between the metric system and imperial units
- Colored graphic display
- Peak-hold function
Scope of delivery
- 1 x Vibration meter PCE-VT 3750
- 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
- 1 x magnetic holder PCE-VT VMH
- 3 x 1.5 V AA battery
- 1 x Quickstart guide
- 1 x case
- 1 x headphones
| Filter | Property | Value |
|---|---|---|
| Product type | vibration meter | |
| Version | incl. headphones, spiral cable, sensor, magnetic holder | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |