PCE-VT 3700S | PCE Instruments
Vibration Meter PCE-VT 3700S
NCNR (non cancelable / non returnable)
Vibration meter, PCE-VT 3700S, PCE Instruments
The vibration meter is ideal for maintenance workers to quickly check vibrating parts, machines and systems. This vibration meter shows the vibration acceleration, vibration velocity and vibration displacement directly on the display. You can use the device to quickly and reliably detect machine imbalances which can lead to, for example, bearing damage. The vibration meter is equipped with a mode that allows a measurement according to ISO 10816-3 to be carried out. The vibration meter analyzes the measured values and automatically shows a good / bad evaluation on the display.
Features
- Automatic ISO 10816-3 evaluation
- Easy to handle
- For mobile vibration measurement
- The measurement unit can be switched between the metric system and imperial units
- Colored graphic display
- Peak-hold function
Scope of delivery
- 1 x Vibration meter PCE-VT 3700S-ICA
- 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
- 1 x magnetic holder PCE-VT VMH
- 1 x PCE-VT NP needle sensor
- 3 x 1.5 V AA battery
- 1 x Quickstartguide
- 1 x Servicetasche
- 1 x ISO-Kalibrierzertifikat
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |