PCE-VT 204 | PCE Instruments
Handheld Tachometer PCE-VT 204
NCNR (non cancelable / non returnable)
Vibration meter, PCE-VT 204, PCE Instruments
The PCE-VT 204 is a multifunction handheld tachometer with the ability to accurately measure both rotation and vibration. An ideal tool for the testing and inspection of machine parts and components such as motors, transmissions, gears, gear boxes and wheels, this multi-purpose device measures revolutions per minute (RPMs) as well as three-axis vibration, i.e., velocity or speed, displacement and acceleration.
The handheld tachometer sensor can be set flat, equipped with a magnet or combined with the included fastening screw to make contact with a surface during vibration measurement. Internal frequency filters eliminate the effects of background noise, allowing the device to detect specific vibrations.
Features
- Functions as a both a contact (mechanical) and a noncontact (optical)
- Rotation tachometer
- Boasts an internal memory for storing up to 1000 readings
- Easy-to-read LCD screen
- Low-battery indicator
- Min / max and data hold
- Wheel sensor and built-in optical sensor
Scope of delivery
- 1 x Vibration meter PCE-VT 204
- 1 x touchdown sensor on 1.5 m cable
- 1 x 70 mm needle sensor
- 1 x magnetic base
- 1 x measuring cone (measuring tip and cone for tachometer function)
- 1 x reflective tape (600 mm)
- 1 x Carrying bag
- 4 x batteries
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |