PCE-VT 1100M | PCE Instruments
Vibration Meter PCE-VT 1100M
Order No.: 31K0855
EAN: 4250348728852
MPN:
PCE-VT 1100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.11 € *
Standard delivery time from the manufacturer is: 9 Weeks
Vibration meter, PCE-VT 1100M, PCE Instruments
The vibration meter is used as a hand-held measuring device for the individual assessment of vibrations on machines and systems. With the help of this vibration meter, the actual state can easily be determined on site. Thus, corresponding changes can be made directly on site after the measurement. Thereafter, the new condition can be assessed. Thus, the vibration meter serves as a measuring device for a relative measurement on different machines.
Features
- Measures speed, distance, acceleration
- Keeps the value after every measuremen
- Easy to handle, powered by batteries
- Automatic shut-down after 20 seconds of inactivity to protect battery life
- Low battery indicator
Scope of delivery
- 1 x Vibration tester PCE-VT 1100M
- 1 x magnetic sensor
- 1 x PCE-VT-NF-10 standard probe (length 10 mm)
- 2 x batteries
- 1 x Carrying bag
- 1 x storage box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration tester | |
| Version | incl. magnetic sensor | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |