PCE-VT 1100 | PCE Instruments
Accelerometer PCE-VT 1100
Order No.: 31K0854
EAN: 4250348714091
MPN:
PCE-VT 1100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.2045 € *
Standard delivery time from the manufacturer is: 9 Weeks
Vibration meter, PCE-VT 1100, PCE Instruments
The accelerometer is used as a hand-held measuring device for the individual assessment of vibrations on machines and systems. With the help of this accelerometer, the actual state can easily be determined on site. Thus, corresponding changes can be made directly on site after the measurement. Thereafter, the new condition can be assessed. Thus, the accelerometer serves as a measuring device for a relative measurement on different machines.
Features
- Measures speed, distance, acceleration
- Keeps the value after every measuremen
- Easy to handle, powered by batteries
- Automatic shut-down after 20 seconds of inactivity to protect battery life
- Low battery indicator
Scope of delivery
- 1 x Vibration tester PCE-VT 1100
- 1 x PCE-VT-NF-10 standard probe (length 10 mm)
- 2 x batteries
- 1 x Carrying bag
- 1 x storage box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration tester | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |